Technical Document
Specifications
Brand
S2Ceb-Groupe CaeAudio Cable Type
Speaker Cable
Number of Cores
4
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
10.25mm
Length
100m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Core Strands
50/0.25 mm
Conductor Material
Bare Copper
Voltage Rating
100 V
Size of Strands
0.25 mm
Number of Strands
4
Sheath Material
PVC
Standards Met
RoHS
Cable Shape
Multicore
Country of Origin
Turkey
Product details
FHP series multi-conductor loudspeaker cable
Cable for all types of audio systems, amplifiers and loudspeakers.
Very robust cable.
Conductor colour marking.
Good mechanical resistance.
€ 550.00
€ 550.00 1 Reel of 100 Metres (Exc. Vat)
€ 682.00
€ 682.00 1 Reel of 100 Metres (inc. VAT)
1
€ 550.00
€ 550.00 1 Reel of 100 Metres (Exc. Vat)
€ 682.00
€ 682.00 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
S2Ceb-Groupe CaeAudio Cable Type
Speaker Cable
Number of Cores
4
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
10.25mm
Length
100m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Core Strands
50/0.25 mm
Conductor Material
Bare Copper
Voltage Rating
100 V
Size of Strands
0.25 mm
Number of Strands
4
Sheath Material
PVC
Standards Met
RoHS
Cable Shape
Multicore
Country of Origin
Turkey
Product details
FHP series multi-conductor loudspeaker cable
Cable for all types of audio systems, amplifiers and loudspeakers.
Very robust cable.
Conductor colour marking.
Good mechanical resistance.