Saia-Burgess Plunger Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 173-9300Brand: Saia-BurgessManufacturers Part No.: V3S-UL
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^6Operations

Release Force

1.1N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

Saia-Burgess V3S IP67 Sealed

SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac

Approvals

UL; CSA

Stock information temporarily unavailable.

€ 1,040.00

€ 20.80 Each (In a Bag of 50) (Exc. Vat)

€ 1,268.80

€ 25.376 Each (In a Bag of 50) (inc. VAT)

Saia-Burgess Plunger Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

€ 1,040.00

€ 20.80 Each (In a Bag of 50) (Exc. Vat)

€ 1,268.80

€ 25.376 Each (In a Bag of 50) (inc. VAT)

Saia-Burgess Plunger Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^6Operations

Release Force

1.1N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

Saia-Burgess V3S IP67 Sealed

SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac

Approvals

UL; CSA