Saint Gobain Tygon® B-44-4X Special PVC, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m

RS tootekood: 340-0756Bränd: Saint-Gobain Industrial & Consumer SolutionsTootja Part nr.: AAA00017
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.3 bar

Suitable Applications

Food & Beverage

Standards Met

3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61

Series

Tygon® B-44-4X

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Bend Radius

25.40mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 207,00

€ 207,00 tk (ilma käibemaksuta)

€ 256,68

€ 256,68 tk (koos käibemaksuga)

Saint Gobain Tygon® B-44-4X Special PVC, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m

€ 207,00

€ 207,00 tk (ilma käibemaksuta)

€ 256,68

€ 256,68 tk (koos käibemaksuga)

Saint Gobain Tygon® B-44-4X Special PVC, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.3 bar

Suitable Applications

Food & Beverage

Standards Met

3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61

Series

Tygon® B-44-4X

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Bend Radius

25.40mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

Päritoluriik

United States