SAM 27-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 221-3300Brand: SAMManufacturers Part No.: 75-SH27MM
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

SAM

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

27

Socket Head Type

6 point

Ratchet Included

Yes

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

€ 267.00

€ 267.00 Each (Exc. Vat)

€ 325.74

€ 325.74 Each (inc. VAT)

SAM 27-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

€ 267.00

€ 267.00 Each (Exc. Vat)

€ 325.74

€ 325.74 Each (inc. VAT)

SAM 27-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

27

Socket Head Type

6 point

Ratchet Included

Yes

Drive Type

Square

Country of Origin

France