SAM 1/2 in Drive Impact Socket

RS Stock No.: 266-6943Brand: SAMManufacturers Part No.: CP-NSTJ
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Head Type

Torx Bit

Number of Pieces

9

Ratchet Included

No

VDE/1000V Approved

No

Head Type

Torx

Drive Type

TX

Set Type

Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 124.00

€ 124.00 Each (Exc. Vat)

€ 153.76

€ 153.76 Each (inc. VAT)

SAM 1/2 in Drive Impact Socket

€ 124.00

€ 124.00 Each (Exc. Vat)

€ 153.76

€ 153.76 Each (inc. VAT)

SAM 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Head Type

Torx Bit

Number of Pieces

9

Ratchet Included

No

VDE/1000V Approved

No

Head Type

Torx

Drive Type

TX

Set Type

Impact Socket Set

Country of Origin

Taiwan, Province Of China