Same Sky 100dB SMD External Magnetic Buzzer, 1V Min, 6V Max

RS tootekood: 259-6271Bränd: Same SkyTootja Part nr.: CMT-8540S-SMT-TR
brand-logo
Kuva kõik kategoorias Piezo Buzzers

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

6V

Sound Level

100dB

Drive Type

External

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,30

€ 3,15 tk (pakis 2) (ilma käibemaksuta)

€ 7,69

€ 3,843 tk (pakis 2) (koos käibemaksuga)

Same Sky 100dB SMD External Magnetic Buzzer, 1V Min, 6V Max
Valige pakendi tüüp

€ 6,30

€ 3,15 tk (pakis 2) (ilma käibemaksuta)

€ 7,69

€ 3,843 tk (pakis 2) (koos käibemaksuga)

Same Sky 100dB SMD External Magnetic Buzzer, 1V Min, 6V Max
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 3,15€ 6,30
10 - 98€ 3,00€ 6,00
100 - 248€ 2,80€ 5,60
250 - 498€ 2,70€ 5,40
500+€ 2,55€ 5,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

6V

Sound Level

100dB

Drive Type

External

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more