Technical Document
Specifications
Brand
Same SkyPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Mounting Type
PCB Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 5.50
€ 1.10 Each (In a Pack of 5) (Exc. Vat)
€ 6.71
€ 1.342 Each (In a Pack of 5) (inc. VAT)
Same Sky, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, PCB Mount, TBP01P1-508-02BE
Select packaging type
Standard
5
€ 5.50
€ 1.10 Each (In a Pack of 5) (Exc. Vat)
€ 6.71
€ 1.342 Each (In a Pack of 5) (inc. VAT)
Same Sky, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, PCB Mount, TBP01P1-508-02BE
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.10 | € 5.50 |
10 - 20 | € 1.05 | € 5.25 |
25 - 45 | € 0.983 | € 4.92 |
50 - 95 | € 0.902 | € 4.51 |
100+ | € 0.835 | € 4.18 |
Technical Document
Specifications
Brand
Same SkyPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Mounting Type
PCB Mount
Country of Origin
China