Samsung 860 EVO M.2 (2280) 1 TB Internal SSD Drive

RS tootekood: 170-8696Bränd: SamsungTootja Part nr.: MZ-N6E1T0BW
brand-logo
Kuva kõik kategoorias Hard Drives

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samsung

Model

860 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

1 TB

Interface

SATA III

Nand Type

V-NAND MLC

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

Päritoluriik

Korea, Republic Of

Toote üksikasjad

Samsung SSD INT 860 EVO M.2 SATA

The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Solid State Drives

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 398,00

€ 398,00 tk (ilma käibemaksuta)

€ 493,52

€ 493,52 tk (koos käibemaksuga)

Samsung 860 EVO M.2 (2280) 1 TB Internal SSD Drive

€ 398,00

€ 398,00 tk (ilma käibemaksuta)

€ 493,52

€ 493,52 tk (koos käibemaksuga)

Samsung 860 EVO M.2 (2280) 1 TB Internal SSD Drive
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samsung

Model

860 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

1 TB

Interface

SATA III

Nand Type

V-NAND MLC

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

Päritoluriik

Korea, Republic Of

Toote üksikasjad

Samsung SSD INT 860 EVO M.2 SATA

The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Solid State Drives

Teid võib huvitada