Samsung 970 EVO M.2 1 TB Internal SSD Hard Drive

RS Stock No.: 175-7658Brand: SamsungManufacturers Part No.: MZ-V7E1T0BW
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Model

970 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

1 TB

Nand Type

V-NAND

Encryption Level

AES-256

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 738.10

€ 738.10 Each (inc. VAT)

Samsung 970 EVO M.2 1 TB Internal SSD Hard Drive

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 738.10

€ 738.10 Each (inc. VAT)

Samsung 970 EVO M.2 1 TB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

970 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

1 TB

Nand Type

V-NAND

Encryption Level

AES-256

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

Country of Origin

China

You may be interested in