Samsung 1μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series

RS tootekood: 795-8094PBränd: SamsungTootja Part nr.: TCSCN1C105KAAR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samsung

Technology

MnO2

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

10Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0,226tk (rullis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (rullis) (ilma käibemaksuta)

Samsung 1μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series
Valige pakendi tüüp

P.O.A.

tk (rullis) (ilma käibemaksuta)

Samsung 1μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0,226tk (rullis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samsung

Technology

MnO2

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

10Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0,226tk (rullis) (ilma käibemaksuta)