Samtec ASP Series Straight Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination

RS tootekood: 159-3655Bränd: SamtecTootja Part nr.: ASP-134488-01
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

400

Number Of Rows

10

Pitch

1.27mm

Type

Terminal Array Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Series

ASP

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 45,60

€ 45,60 tk (ilma käibemaksuta)

€ 56,54

€ 56,54 tk (koos käibemaksuga)

Samtec ASP Series Straight Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination

€ 45,60

€ 45,60 tk (ilma käibemaksuta)

€ 56,54

€ 56,54 tk (koos käibemaksuga)

Samtec ASP Series Straight Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 45,60
10 - 49€ 43,20
50 - 99€ 40,40
100 - 499€ 37,20
500+€ 35,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

400

Number Of Rows

10

Pitch

1.27mm

Type

Terminal Array Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Series

ASP

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more