Samtec ASP Series Straight Surface Mount PCB Header, 160 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded

RS tootekood: 159-3669Bränd: SamtecTootja Part nr.: ASP-134604-01
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Series

ASP

Pitch

1.27mm

Number Of Contacts

160

Number Of Rows

10

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 26,40

€ 26,40 tk (ilma käibemaksuta)

€ 32,74

€ 32,74 tk (koos käibemaksuga)

Samtec ASP Series Straight Surface Mount PCB Header, 160 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded

€ 26,40

€ 26,40 tk (ilma käibemaksuta)

€ 32,74

€ 32,74 tk (koos käibemaksuga)

Samtec ASP Series Straight Surface Mount PCB Header, 160 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 26,40
10 - 49€ 25,00
50 - 99€ 23,40
100 - 499€ 21,60
500+€ 20,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Series

ASP

Pitch

1.27mm

Number Of Contacts

160

Number Of Rows

10

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more