Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SamtecNumber Of Contacts
32
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
475 V
Series
BCS
Contact Material
Bronze
Toote üksikasjad
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
2.54mm Board to Board and Wire to Board - Samtec
€ 6,40
€ 6,40 tk (ilma käibemaksuta)
€ 7,94
€ 7,94 tk (koos käibemaksuga)
Standard
1
€ 6,40
€ 6,40 tk (ilma käibemaksuta)
€ 7,94
€ 7,94 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 6,40 |
20 - 74 | € 5,30 |
75 - 299 | € 4,40 |
300 - 599 | € 3,95 |
600+ | € 3,55 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SamtecNumber Of Contacts
32
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
475 V
Series
BCS
Contact Material
Bronze
Toote üksikasjad
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.