Technical Document
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
BSW
Stock information temporarily unavailable.
€ 1.20
€ 1.20 Each (Exc. Vat)
€ 1.46
€ 1.46 Each (inc. VAT)
Samtec BSW Series Straight Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
1
€ 1.20
€ 1.20 Each (Exc. Vat)
€ 1.46
€ 1.46 Each (inc. VAT)
Samtec BSW Series Straight Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 1.20 |
10 - 24 | € 1.10 |
25 - 49 | € 0.88 |
50 - 99 | € 0.72 |
100+ | € 0.60 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
BSW