Technical Document
Specifications
Brand
SamtecNumber Of Contacts
8
Number Of Rows
2
Pitch
1mm
Type
Rugged Reliable Dual Wipe Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.8A
Series
CLM
Contact Material
Bronze
€ 1,700.00
€ 1.70 Each (In a Pack of 1000) (Exc. Vat)
€ 2,108.00
€ 2.108 Each (In a Pack of 1000) (inc. VAT)
1000
€ 1,700.00
€ 1.70 Each (In a Pack of 1000) (Exc. Vat)
€ 2,108.00
€ 2.108 Each (In a Pack of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
8
Number Of Rows
2
Pitch
1mm
Type
Rugged Reliable Dual Wipe Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.8A
Series
CLM
Contact Material
Bronze