Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SamtecNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
ESQ
Series Number
ESQ
Lao andmed ajutiselt ei ole saadaval.
€ 124,10
€ 7,30 tk (torus 17) (ilma käibemaksuta)
€ 151,40
€ 8,906 tk (torus 17) (koos käibemaksuga)
Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
17
€ 124,10
€ 7,30 tk (torus 17) (ilma käibemaksuta)
€ 151,40
€ 8,906 tk (torus 17) (koos käibemaksuga)
Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Lao andmed ajutiselt ei ole saadaval.
17
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
17 - 68 | € 7,30 | € 124,10 |
85 - 153 | € 7,00 | € 119,00 |
170 - 323 | € 6,20 | € 105,40 |
340+ | € 5,20 | € 88,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SamtecNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
ESQ
Series Number
ESQ