Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row

RS tootekood: 159-2504Bränd: SamtecTootja Part nr.: IPD1-02-D-K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

4

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

IPD1

For Use With

FFC Connectors, IDC Connectors

Body Orientation

Straight

Length

6.48mm

Width

8.97mm

Housing Material

Nylon

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
€ 0,848tk (torus 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1,45

€ 1,45 tk (ilma käibemaksuta)

€ 1,80

€ 1,80 tk (koos käibemaksuga)

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row

€ 1,45

€ 1,45 tk (ilma käibemaksuta)

€ 1,80

€ 1,80 tk (koos käibemaksuga)

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 1,45
25 - 49€ 0,57
50 - 99€ 0,49
100 - 499€ 0,44
500+€ 0,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
€ 0,848tk (torus 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

4

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

IPD1

For Use With

FFC Connectors, IDC Connectors

Body Orientation

Straight

Length

6.48mm

Width

8.97mm

Housing Material

Nylon

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
€ 0,848tk (torus 10) (ilma käibemaksuta)