Samtec MCX7 Series, Jack PCB Mount MCX Connector, 75Ω, Through Hole Termination, Straight Body

RS tootekood: 180-0033Bränd: SamtecTootja Part nr.: MCX7-J-P-H-ST-TH1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+125°C

Series

MCX7

Contact Material

Beryllium Copper

Contact Plating

Gold

Lao andmed ajutiselt ei ole saadaval.

€ 5,70

€ 5,70 tk (ilma käibemaksuta)

€ 7,07

€ 7,07 tk (koos käibemaksuga)

Samtec MCX7 Series, Jack PCB Mount MCX Connector, 75Ω, Through Hole Termination, Straight Body

€ 5,70

€ 5,70 tk (ilma käibemaksuta)

€ 7,07

€ 7,07 tk (koos käibemaksuga)

Samtec MCX7 Series, Jack PCB Mount MCX Connector, 75Ω, Through Hole Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 5,70
25 - 99€ 5,30
100 - 249€ 4,80
250 - 499€ 4,35
500+€ 4,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+125°C

Series

MCX7

Contact Material

Beryllium Copper

Contact Plating

Gold