Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samtec MMCX7 Series, Plug Cable Mount MMCX Connector, 75Ω, Cable Termination, Right Angle Body

RS Stock No.: 208-8908Brand: SamtecManufacturers Part No.: MMCX7-P-C-HF-ST-CA3
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Samtec

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Cable

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Gold

Polarity

Normal

Series

MMCX7

Stock information temporarily unavailable.

€ 14.50

€ 14.50 Each (Exc. Vat)

€ 17.69

€ 17.69 Each (inc. VAT)

Samtec MMCX7 Series, Plug Cable Mount MMCX Connector, 75Ω, Cable Termination, Right Angle Body

€ 14.50

€ 14.50 Each (Exc. Vat)

€ 17.69

€ 17.69 Each (inc. VAT)

Samtec MMCX7 Series, Plug Cable Mount MMCX Connector, 75Ω, Cable Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 14.50
10 - 49€ 13.50
50 - 99€ 12.10
100 - 249€ 10.80
250+€ 9.70

Technical Document

Specifications

Brand

Samtec

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Cable

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Gold

Polarity

Normal

Series

MMCX7