Samtec SQT Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2mm Pitch, Solder Termination

RS tootekood: 180-0828Bränd: SamtecTootja Part nr.: SQT-103-01-F-S
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

3

Number Of Rows

1

Pitch

2mm

Type

Cost-effective Square Tail Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.1A

Voltage Rating

250 V , 281 V

Series

SQT

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,00

€ 1,30 tk (pakis 10) (ilma käibemaksuta)

€ 16,12

€ 1,612 tk (pakis 10) (koos käibemaksuga)

Samtec SQT Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2mm Pitch, Solder Termination

€ 13,00

€ 1,30 tk (pakis 10) (ilma käibemaksuta)

€ 16,12

€ 1,612 tk (pakis 10) (koos käibemaksuga)

Samtec SQT Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2mm Pitch, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 40€ 1,30€ 13,00
50 - 90€ 1,20€ 12,00
100 - 190€ 1,10€ 11,00
200 - 490€ 0,991€ 9,91
500+€ 0,918€ 9,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

3

Number Of Rows

1

Pitch

2mm

Type

Cost-effective Square Tail Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.1A

Voltage Rating

250 V , 281 V

Series

SQT

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more