Samtec SSA Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

RS tootekood: 208-1694Bränd: SamtecTootja Part nr.: SSA-105-W-G
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Type

Cost-Effective Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Series

SSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,50

€ 2,50 tk (ilma käibemaksuta)

€ 3,05

€ 3,05 tk (koos käibemaksuga)

Samtec SSA Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

€ 2,50

€ 2,50 tk (ilma käibemaksuta)

€ 3,05

€ 3,05 tk (koos käibemaksuga)

Samtec SSA Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 2,50
10 - 49€ 1,90
50 - 99€ 1,70
100 - 249€ 1,50
250+€ 1,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Type

Cost-Effective Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Series

SSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more