Samtec SSM Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, SMT Termination

RS tootekood: 198-1509Bränd: SamtecTootja Part nr.: SSM-104-L-DH-TR
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

SMT

Series

SSM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 975,00

€ 3,25 tk (rullis 300) (ilma käibemaksuta)

€ 1 209,00

€ 4,03 tk (rullis 300) (koos käibemaksuga)

Samtec SSM Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, SMT Termination

€ 975,00

€ 3,25 tk (rullis 300) (ilma käibemaksuta)

€ 1 209,00

€ 4,03 tk (rullis 300) (koos käibemaksuga)

Samtec SSM Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, SMT Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
300 - 300€ 3,25€ 975,00
600+€ 2,85€ 855,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

SMT

Series

SSM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more