Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
6.3A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze
Country of Origin
United States
€ 10.50
€ 1.05 Each (In a Pack of 10) (Exc. Vat)
€ 12.81
€ 1.281 Each (In a Pack of 10) (inc. VAT)
10
€ 10.50
€ 1.05 Each (In a Pack of 10) (Exc. Vat)
€ 12.81
€ 1.281 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.05 | € 10.50 |
50 - 90 | € 1.05 | € 10.50 |
100 - 490 | € 0.964 | € 9.64 |
500 - 990 | € 0.886 | € 8.86 |
1000+ | € 0.841 | € 8.41 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
6.3A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze
Country of Origin
United States