Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.0A
Mating Pin Length
5.84mm
Voltage Rating
475.0 V
€ 156,80
€ 0,896 tk (rullis 175) (ilma käibemaksuta)
€ 194,43
€ 1,111 tk (rullis 175) (koos käibemaksuga)
175
€ 156,80
€ 0,896 tk (rullis 175) (ilma käibemaksuta)
€ 194,43
€ 1,111 tk (rullis 175) (koos käibemaksuga)
175
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.0A
Mating Pin Length
5.84mm
Voltage Rating
475.0 V