Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS tootekood: 180-3454Bränd: SamtecTootja Part nr.: TSW-108-19-G-D
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.79mm

Mating Pin Length

20.83mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,75

€ 1,95 tk (pakis 5) (ilma käibemaksuta)

€ 12,09

€ 2,418 tk (pakis 5) (koos käibemaksuga)

Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 9,75

€ 1,95 tk (pakis 5) (ilma käibemaksuta)

€ 12,09

€ 2,418 tk (pakis 5) (koos käibemaksuga)

Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.79mm

Mating Pin Length

20.83mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more