Sanyo Denki San Ace B52 9BC Series Blower, 12 V dc, 4.4cfm, DC Operation, 52x15mm

RS tootekood: 191-9265Bränd: Sanyo DenkiTootja Part nr.: 109BC12GC7-1Distrelec Article No.: 30154322
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

4.4cfm

Series

San Ace B52 9BC

Width

52 Dia.mm

Depth

15mm

Dimensions

52x15mm

Noise Level

43dB(A)

Bearing Type

Ball

Mounting Hole Spacing

38 x 43mm

Direction of Curve

Forward

Maximum Current

120mA

Static Pressure

215Pa

Vertical Hole Spacing

43mm

Horizontal Hole Spacing

38mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

Pulse

Päritoluriik

Philippines

Lao andmed ajutiselt ei ole saadaval.

€ 30,00

€ 30,00 tk (ilma käibemaksuta)

€ 37,20

€ 37,20 tk (koos käibemaksuga)

Sanyo Denki San Ace B52 9BC Series Blower, 12 V dc, 4.4cfm, DC Operation, 52x15mm

€ 30,00

€ 30,00 tk (ilma käibemaksuta)

€ 37,20

€ 37,20 tk (koos käibemaksuga)

Sanyo Denki San Ace B52 9BC Series Blower, 12 V dc, 4.4cfm, DC Operation, 52x15mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 30,00
5 - 9€ 28,80
10 - 24€ 26,70
25 - 49€ 25,80
50+€ 24,90

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

4.4cfm

Series

San Ace B52 9BC

Width

52 Dia.mm

Depth

15mm

Dimensions

52x15mm

Noise Level

43dB(A)

Bearing Type

Ball

Mounting Hole Spacing

38 x 43mm

Direction of Curve

Forward

Maximum Current

120mA

Static Pressure

215Pa

Vertical Hole Spacing

43mm

Horizontal Hole Spacing

38mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

Pulse

Päritoluriik

Philippines