Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 64.2m³/h, 1.68W, 70mA Max, 92 x 92 x 25mm

RS tootekood: 751-1522Bränd: Sanyo DenkiTootja Part nr.: 9S0924M4011Distrelec Article No.: 30116846
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Power Consumption

1.68W

Width

92mm

Maximum Current

70mA

Depth

25mm

Termination Type

Lead Wire

Air Flow

64.2m³/h

Dimensions

92 x 92 x 25mm

Noise Level

22dB

Fan Speed

2250rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30116846

Päritoluriik

Philippines

Toote üksikasjad

San Ace Silent DC Fans - S Series

Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.

Approvals

UL, CSA, TUV

Lao andmed ajutiselt ei ole saadaval.

€ 23,70

€ 23,70 tk (ilma käibemaksuta)

€ 29,39

€ 29,39 tk (koos käibemaksuga)

Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 64.2m³/h, 1.68W, 70mA Max, 92 x 92 x 25mm

€ 23,70

€ 23,70 tk (ilma käibemaksuta)

€ 29,39

€ 29,39 tk (koos käibemaksuga)

Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 64.2m³/h, 1.68W, 70mA Max, 92 x 92 x 25mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 23,70
5 - 9€ 22,30
10 - 24€ 20,00
25 - 49€ 19,10
50+€ 17,30

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Power Consumption

1.68W

Width

92mm

Maximum Current

70mA

Depth

25mm

Termination Type

Lead Wire

Air Flow

64.2m³/h

Dimensions

92 x 92 x 25mm

Noise Level

22dB

Fan Speed

2250rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30116846

Päritoluriik

Philippines

Toote üksikasjad

San Ace Silent DC Fans - S Series

Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.

Approvals

UL, CSA, TUV