Sanyo Denki SH21 Series Hybrid, Double Shaft Stepper Motor, 6.5mNm Torque, 24 V, 1.8°, 14 x 14mm Frame, 4mm Shaft

RS tootekood: 829-3531Bränd: Sanyo DenkiTootja Part nr.: SH2141-5511Distrelec Article No.: 30180625
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Stepper Motor Type

Hybrid, Double Shaft

Step Angle

1.8°

Holding Torque

6.5mNm

Number Of Wires

4

Supply Voltage

24 V

Frame Size

14 x 14mm

Shaft Diameter

4mm

Current Rating

300 mA

Winding Arrangement

Bipolar

Shaft Length

15mm

Depth

31.5mm

Resistance Per Phase

21Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

SH21

Distrelec Product Id

30180625

Päritoluriik

Japan

Toote üksikasjad

Sanyo Denki SH2141 Series Bipolar Stepper Motor

Sanyo Denki Sanmotion bipolar stepper motors are a small 2 phase motor which provides high torque values. Designed to be used in space-restricted applications, for example as an electric gripper or electric cylinder

Sanyo Denki Stepper Motor

Lao andmed ajutiselt ei ole saadaval.

€ 155,04

€ 155,04 tk (ilma käibemaksuta)

€ 192,25

€ 192,25 tk (koos käibemaksuga)

Sanyo Denki SH21 Series Hybrid, Double Shaft Stepper Motor, 6.5mNm Torque, 24 V, 1.8°, 14 x 14mm Frame, 4mm Shaft

€ 155,04

€ 155,04 tk (ilma käibemaksuta)

€ 192,25

€ 192,25 tk (koos käibemaksuga)

Sanyo Denki SH21 Series Hybrid, Double Shaft Stepper Motor, 6.5mNm Torque, 24 V, 1.8°, 14 x 14mm Frame, 4mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Stepper Motor Type

Hybrid, Double Shaft

Step Angle

1.8°

Holding Torque

6.5mNm

Number Of Wires

4

Supply Voltage

24 V

Frame Size

14 x 14mm

Shaft Diameter

4mm

Current Rating

300 mA

Winding Arrangement

Bipolar

Shaft Length

15mm

Depth

31.5mm

Resistance Per Phase

21Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

SH21

Distrelec Product Id

30180625

Päritoluriik

Japan

Toote üksikasjad

Sanyo Denki SH2141 Series Bipolar Stepper Motor

Sanyo Denki Sanmotion bipolar stepper motors are a small 2 phase motor which provides high torque values. Designed to be used in space-restricted applications, for example as an electric gripper or electric cylinder

Sanyo Denki Stepper Motor