Savigny Steel Lockable,Spring Loaded Toggle Latch

RS Stock No.: 245-7040Brand: SavignyManufacturers Part No.: 2 x GP 19 + 2 x AC 119
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Toggle Latch

Country of Origin

France

You may be interested in
Savigny Steel,Spring Loaded, 33.5 x 18 x 8mm
€ 6.10Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 11.00

€ 5.50 Each (In a Pack of 2) (Exc. Vat)

€ 13.42

€ 6.71 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lockable,Spring Loaded Toggle Latch

€ 11.00

€ 5.50 Each (In a Pack of 2) (Exc. Vat)

€ 13.42

€ 6.71 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lockable,Spring Loaded Toggle Latch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 5.50€ 11.00
10 - 18€ 5.20€ 10.40
20 - 58€ 4.80€ 9.60
60+€ 4.45€ 8.90
You may be interested in
Savigny Steel,Spring Loaded, 33.5 x 18 x 8mm
€ 6.10Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Toggle Latch

Country of Origin

France

You may be interested in
Savigny Steel,Spring Loaded, 33.5 x 18 x 8mm
€ 6.10Each (In a Pack of 2) (Exc. Vat)