Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Blue
Toote üksikasjad
Panel Sockets - Straight
These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.
The outlets are available rated at either 16A or 32A and 110V or 230V.
€ 15,50
€ 15,50 tk (ilma käibemaksuta)
€ 18,91
€ 18,91 tk (koos käibemaksuga)
1
€ 15,50
€ 15,50 tk (ilma käibemaksuta)
€ 18,91
€ 18,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 15,50 |
10+ | € 14,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Blue
Toote üksikasjad
Panel Sockets - Straight
These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.
The outlets are available rated at either 16A or 32A and 110V or 230V.