Schaffner, FN 3258 42A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

RS Stock No.: 434-4130Brand: SchaffnerManufacturers Part No.: FN3258-42-47
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

42A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FN 3258

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

50mm

Depth

310mm

Height

85mm

Dimensions

50 x 310 x 85mm

Minimum Operating Temperature

-25°C

Leakage Current

33 mA

Maximum Operating Temperature

+100°C

Power Loss

15.7W

Product details

FN 3258 Series

From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.

Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.

Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction

Approvals

CSA certified for Canada and US; SEMKO

Standards

EN 133200, IEC 60939

Stock information temporarily unavailable.

€ 331.00

€ 331.00 Each (Exc. Vat)

€ 403.82

€ 403.82 Each (inc. VAT)

Schaffner, FN 3258 42A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

€ 331.00

€ 331.00 Each (Exc. Vat)

€ 403.82

€ 403.82 Each (inc. VAT)

Schaffner, FN 3258 42A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 331.00
5 - 9€ 305.00
10+€ 283.00

Technical Document

Specifications

Maximum Current Rating

42A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FN 3258

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

50mm

Depth

310mm

Height

85mm

Dimensions

50 x 310 x 85mm

Minimum Operating Temperature

-25°C

Leakage Current

33 mA

Maximum Operating Temperature

+100°C

Power Loss

15.7W

Product details

FN 3258 Series

From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.

Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.

Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction

Approvals

CSA certified for Canada and US; SEMKO

Standards

EN 133200, IEC 60939