Schaffner FN 355 Series 3A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals

RS Stock No.: 167-8294Brand: SchaffnerManufacturers Part No.: FN355-3-05
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Series

FN 355

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

54mm

Depth

87.2mm

Height

40.3mm

Dimensions

54 x 87.2 x 40.3mm

Leakage Current

0.07 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

CAD Drawing

3D CAD Model

Power Loss

1.4W

Product details

FN355 Series

The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.

Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.

Product Application Information

Suitable applications include star and delta power networks, medical equipment, office equipment and general purpose four wire filtering.

Stock information temporarily unavailable.

€ 59.50

€ 59.50 Each (Exc. Vat)

€ 73.78

€ 73.78 Each (inc. VAT)

Schaffner FN 355 Series 3A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals

€ 59.50

€ 59.50 Each (Exc. Vat)

€ 73.78

€ 73.78 Each (inc. VAT)

Schaffner FN 355 Series 3A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 59.50
5 - 9€ 54.50
10 - 24€ 52.50
25 - 49€ 51.00
50+€ 49.80

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Series

FN 355

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

54mm

Depth

87.2mm

Height

40.3mm

Dimensions

54 x 87.2 x 40.3mm

Leakage Current

0.07 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

CAD Drawing

3D CAD Model

Power Loss

1.4W

Product details

FN355 Series

The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.

Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.

Product Application Information

Suitable applications include star and delta power networks, medical equipment, office equipment and general purpose four wire filtering.