Schaffner 20A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-20-06, Faston

RS tootekood: 170-5215Bränd: SchaffnerTootja Part nr.: FN9222R-20-06
brand-logo
Kuva kõik kategoorias IEC Filters

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Termination Method

Faston

Current Rating

20A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C20

Width

30mm

Depth

84mm

Height

53mm

Toote üksikasjad

Compact High-Performance FN9222R

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Lao andmed ajutiselt ei ole saadaval.

€ 630,00

€ 10,50 tk (pakis 60) (ilma käibemaksuta)

€ 781,20

€ 13,02 tk (pakis 60) (koos käibemaksuga)

Schaffner 20A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-20-06, Faston

€ 630,00

€ 10,50 tk (pakis 60) (ilma käibemaksuta)

€ 781,20

€ 13,02 tk (pakis 60) (koos käibemaksuga)

Schaffner 20A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-20-06, Faston
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Termination Method

Faston

Current Rating

20A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C20

Width

30mm

Depth

84mm

Height

53mm

Toote üksikasjad

Compact High-Performance FN9222R

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.