Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schill 8m 0 Socket Cable Reel Spring Return Cable Reel, 230 V, IP20

RS tootekood: 125-0713Bränd: SchillTootja Part nr.: NSP4672
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Schill

Product Type

Cable Reel

Cable Length

8m

Number of Sockets

0

IP Rating

IP20

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

10A

Sheath Material

Rubber

Housing Type

Spring Return Cable Reel

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

Black

Päritoluriik

Germany

Toote üksikasjad

FT260 Spring Return Cable Reels

Robust, small reel, ideal for industry, production bays, garages etc.

The FT260 brings power to any application in a safe efficient manner. It is a sturdy all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.

Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.

Marcaddy Cable Reels

Lao andmed ajutiselt ei ole saadaval.

€ 625,00

€ 625,00 tk (ilma käibemaksuta)

€ 762,50

€ 762,50 tk (koos käibemaksuga)

Schill 8m 0 Socket Cable Reel Spring Return Cable Reel, 230 V, IP20

€ 625,00

€ 625,00 tk (ilma käibemaksuta)

€ 762,50

€ 762,50 tk (koos käibemaksuga)

Schill 8m 0 Socket Cable Reel Spring Return Cable Reel, 230 V, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Schill

Product Type

Cable Reel

Cable Length

8m

Number of Sockets

0

IP Rating

IP20

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

10A

Sheath Material

Rubber

Housing Type

Spring Return Cable Reel

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

Black

Päritoluriik

Germany

Toote üksikasjad

FT260 Spring Return Cable Reels

Robust, small reel, ideal for industry, production bays, garages etc.

The FT260 brings power to any application in a safe efficient manner. It is a sturdy all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.

Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.

Marcaddy Cable Reels