Schmersal Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc

RS tootekood: 282-6373Bränd: SchmersalTootja Part nr.: IFL 2-250-01P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

12mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

12mm

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 101,97

€ 101,97 tk (ilma käibemaksuta)

€ 126,44

€ 126,44 tk (koos käibemaksuga)

Schmersal Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc

€ 101,97

€ 101,97 tk (ilma käibemaksuta)

€ 126,44

€ 126,44 tk (koos käibemaksuga)

Schmersal Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

12mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

12mm

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Päritoluriik

Germany