Technical Document
Specifications
Brand
SchmersalNumber of Positions
2
Selector Switch Type
Selector Switch Head
Actuator Type
Spring Return
Contact Configuration
SPST
Cutout Diameter
22.3mm
Illuminated
No
Country of Origin
Germany
Stock information temporarily unavailable.
€ 122.00
€ 122.00 Each (Exc. Vat)
€ 148.84
€ 148.84 Each (inc. VAT)
Schmersal Spring Return Selector Switch - (SPST) 22.3mm Cutout Diameter 2 Positions
1
€ 122.00
€ 122.00 Each (Exc. Vat)
€ 148.84
€ 148.84 Each (inc. VAT)
Schmersal Spring Return Selector Switch - (SPST) 22.3mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalNumber of Positions
2
Selector Switch Type
Selector Switch Head
Actuator Type
Spring Return
Contact Configuration
SPST
Cutout Diameter
22.3mm
Illuminated
No
Country of Origin
Germany