Schmersal SLB440 Series Light Beam Receiver, 1 Beam(s), 15m Max Range

RS tootekood: 146-5819Bränd: SchmersalTootja Part nr.: 103013561
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

SLB440

Component Type

Receiver

Minimum Scanning Distance

300mm

Maximum Scanning Distance

15m

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

1

Peak Wavelength

880nm

Maximum Response Time

22 ms

Terminal Type

M12 Plug

Dimensions

33 x 27.8 x 91 mm

Diameter

M12

Features

Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C

Length

33mm

Width

27.8mm

Application

Body

Height

91mm

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 369,99

€ 369,99 tk (ilma käibemaksuta)

€ 458,79

€ 458,79 tk (koos käibemaksuga)

Schmersal SLB440 Series Light Beam Receiver, 1 Beam(s), 15m Max Range

€ 369,99

€ 369,99 tk (ilma käibemaksuta)

€ 458,79

€ 458,79 tk (koos käibemaksuga)

Schmersal SLB440 Series Light Beam Receiver, 1 Beam(s), 15m Max Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

SLB440

Component Type

Receiver

Minimum Scanning Distance

300mm

Maximum Scanning Distance

15m

Safety Type

4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

1

Peak Wavelength

880nm

Maximum Response Time

22 ms

Terminal Type

M12 Plug

Dimensions

33 x 27.8 x 91 mm

Diameter

M12

Features

Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C

Length

33mm

Width

27.8mm

Application

Body

Height

91mm

Päritoluriik

Germany