Schmersal Safety Switch/Interlock Safety Relay, 24V ac, 1 Safety Contacts

RS Stock No.: 617-4999Brand: SchmersalManufacturers Part No.: AES7112.3
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac

Safety Contacts

1

Function

Safety Switch/Interlock

Reset Method

Automatic

Terminal Type

Screw

Series

AES

Width

105mm

Depth

58mm

Length

96mm

Product details

AES 7112, Dual Channel

Control category 1 to EN954-1, Stop category 0 to EN60204-1
Classification PDF-S to EN60947-5-3 combined with BNS range of magnetic safety switches

Approvals

BG, UL, CSA

Standards

IEC/EN60204-1, EN60947-5-3, EN954-1, EN1088, BG-GS-ET-14, BG-GS-ET-20

Stock information temporarily unavailable.

Price on Asking

Schmersal Safety Switch/Interlock Safety Relay, 24V ac, 1 Safety Contacts

Price on Asking

Schmersal Safety Switch/Interlock Safety Relay, 24V ac, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac

Safety Contacts

1

Function

Safety Switch/Interlock

Reset Method

Automatic

Terminal Type

Screw

Series

AES

Width

105mm

Depth

58mm

Length

96mm

Product details

AES 7112, Dual Channel

Control category 1 to EN954-1, Stop category 0 to EN60204-1
Classification PDF-S to EN60947-5-3 combined with BNS range of magnetic safety switches

Approvals

BG, UL, CSA

Standards

IEC/EN60204-1, EN60947-5-3, EN954-1, EN1088, BG-GS-ET-14, BG-GS-ET-20