Technical Document
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
AZM 170
Actuator Included
No
Safety Contacts
NC
Conduit Entry
1/2 in NPT
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
84mm
Width
90mm
Length
30mm
Country of Origin
Germany
You may be interested in
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NOBrand: Schmersal
€ 391.84Each (Exc. Vat)
Price on Asking
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 110V ac
1
Price on Asking
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 110V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NOBrand: Schmersal
€ 391.84Each (Exc. Vat)
Technical Document
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
AZM 170
Actuator Included
No
Safety Contacts
NC
Conduit Entry
1/2 in NPT
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
84mm
Width
90mm
Length
30mm
Country of Origin
Germany
You may be interested in
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NOBrand: Schmersal
€ 391.84Each (Exc. Vat)