Schmersal PROTECT SRB SRB 202CA Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS tootekood: 741-8669Bränd: SchmersalTootja Part nr.: SRB202CA/QT 24VDC
brand-logo
Kuva kõik kategoorias Safety Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

2

Reset Method

Automatic

Range

PROTECT SRB

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SRB 202CA

Width

22.5mm

Depth

121mm

Performance Level

e

Length

100mm

Päritoluriik

Germany

Toote üksikasjad

PROTECT SRB 201/2 Series Safety Relays

Introducing the PROTECT SRB 201/2 series of Safety relays. Built to a high standard for all your safety relay requirements. These units are specially designed to work in perfect conjunction with two handed control stations.

Approvals

BG, USA/CAN

Lao andmed ajutiselt ei ole saadaval.

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

Schmersal PROTECT SRB SRB 202CA Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

Schmersal PROTECT SRB SRB 202CA Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

2

Reset Method

Automatic

Range

PROTECT SRB

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SRB 202CA

Width

22.5mm

Depth

121mm

Performance Level

e

Length

100mm

Päritoluriik

Germany

Toote üksikasjad

PROTECT SRB 201/2 Series Safety Relays

Introducing the PROTECT SRB 201/2 series of Safety relays. Built to a high standard for all your safety relay requirements. These units are specially designed to work in perfect conjunction with two handed control stations.

Approvals

BG, USA/CAN