Schneider Electric Polymer Enclosure, IP65, 460 x 340 x 160mm

RS Stock No.: 247-1619Brand: Schneider ElectricManufacturers Part No.: 13181
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polymer

External Height

460 mm

External Width

340 mm

External Dimensions

460 x 340 x 160mm

IP Rating

IP65

Range

Kaedra

Flanged

No

Country of Origin

Italy

Stock information temporarily unavailable.

€ 620.00

€ 620.00 Each (Exc. Vat)

€ 756.40

€ 756.40 Each (inc. VAT)

Schneider Electric Polymer Enclosure, IP65, 460 x 340 x 160mm

€ 620.00

€ 620.00 Each (Exc. Vat)

€ 756.40

€ 756.40 Each (inc. VAT)

Schneider Electric Polymer Enclosure, IP65, 460 x 340 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polymer

External Height

460 mm

External Width

340 mm

External Dimensions

460 x 340 x 160mm

IP Rating

IP65

Range

Kaedra

Flanged

No

Country of Origin

Italy