Schneider Electric 4P Pole Isolator Switch - 160A Maximum Current, 110kW Power Rating, IP40

RS tootekood: 280-8339Bränd: Schneider ElectricTootja Part nr.: 28929
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

4P

Maximum Current

160A

IP Rating

IP40

Power Rating

110kW

Voltage Rating

250 V dc, 690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Switch Rating

154kA

Length

135mm

Width

100mm

Depth

62.5mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

Italy

Toote üksikasjad

Interpact INS40/160 series switches

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 353,00

€ 353,00 tk (ilma käibemaksuta)

€ 430,66

€ 430,66 tk (koos käibemaksuga)

Schneider Electric 4P Pole Isolator Switch - 160A Maximum Current, 110kW Power Rating, IP40

€ 353,00

€ 353,00 tk (ilma käibemaksuta)

€ 430,66

€ 430,66 tk (koos käibemaksuga)

Schneider Electric 4P Pole Isolator Switch - 160A Maximum Current, 110kW Power Rating, IP40
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

4P

Maximum Current

160A

IP Rating

IP40

Power Rating

110kW

Voltage Rating

250 V dc, 690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Switch Rating

154kA

Length

135mm

Width

100mm

Depth

62.5mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

Italy

Toote üksikasjad

Interpact INS40/160 series switches

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more