Schneider Electric Harmony 9001K 3-position Key Switch Head, Latching, 30mm Cutout

RS tootekood: 542-8217Bränd: Schneider ElectricTootja Part nr.: 9001KS43K5R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Positions

3

Key Type

455

Key Withdrawal Position

Centre

Switch Actuation

Latching

IP Rating

IP66

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

500000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Toote üksikasjad

Key Switches

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Lao andmed ajutiselt ei ole saadaval.

€ 177,00

€ 177,00 tk (ilma käibemaksuta)

€ 215,94

€ 215,94 tk (koos käibemaksuga)

Schneider Electric Harmony 9001K 3-position Key Switch Head, Latching, 30mm Cutout

€ 177,00

€ 177,00 tk (ilma käibemaksuta)

€ 215,94

€ 215,94 tk (koos käibemaksuga)

Schneider Electric Harmony 9001K 3-position Key Switch Head, Latching, 30mm Cutout
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Positions

3

Key Type

455

Key Withdrawal Position

Centre

Switch Actuation

Latching

IP Rating

IP66

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

500000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Toote üksikasjad

Key Switches

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14