Schneider Electric Panel Mount Power Relay, 24V dc Coil, 20A Switching Current, DPDT

RS Stock No.: 814-8456Brand: Schneider ElectricManufacturers Part No.: 92S11D22D-24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

20A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

300V

Maximum Switching Voltage DC

300V

Length

33.7mm

Coil Resistance

350Ω

Coil Power

4W

Depth

52mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Height

30mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

92

Application

Power

Country of Origin

China

Product details

92 Series Power Relays

The 92 series power relays offer a small package size and features Class F insulation for a maximum coil temperature of 155 ºC.

UL508 spacing
DIN and panel mount cover
Sealed construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.40

€ 18.40 Each (Exc. Vat)

€ 22.45

€ 22.45 Each (inc. VAT)

Schneider Electric Panel Mount Power Relay, 24V dc Coil, 20A Switching Current, DPDT

€ 18.40

€ 18.40 Each (Exc. Vat)

€ 22.45

€ 22.45 Each (inc. VAT)

Schneider Electric Panel Mount Power Relay, 24V dc Coil, 20A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 18.40
5 - 9€ 17.50
10+€ 16.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

20A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

300V

Maximum Switching Voltage DC

300V

Length

33.7mm

Coil Resistance

350Ω

Coil Power

4W

Depth

52mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Height

30mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

92

Application

Power

Country of Origin

China

Product details

92 Series Power Relays

The 92 series power relays offer a small package size and features Class F insulation for a maximum coil temperature of 155 ºC.

UL508 spacing
DIN and panel mount cover
Sealed construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more