Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, Acti9 A9A

RS tootekood: 272-7426Bränd: Schneider ElectricTootja Part nr.: A9A26904
brand-logo
Kuva kõik kategoorias Abikontaktid

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Contacts

1

Normal State Configuration

1 C/O

Mounting Style

Clip-On

Range

Acti9

Series

A9A

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

240 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Operating Temperature Range

-35 → 70 °C

Päritoluriik

India

Lao andmed ajutiselt ei ole saadaval.

€ 59,00

€ 59,00 tk (ilma käibemaksuta)

€ 73,16

€ 73,16 tk (koos käibemaksuga)

Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, Acti9 A9A

€ 59,00

€ 59,00 tk (ilma käibemaksuta)

€ 73,16

€ 73,16 tk (koos käibemaksuga)

Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, Acti9 A9A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Contacts

1

Normal State Configuration

1 C/O

Mounting Style

Clip-On

Range

Acti9

Series

A9A

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

240 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Operating Temperature Range

-35 → 70 °C

Päritoluriik

India