Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
Belgium
Toote üksikasjad
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
€ 84,50
€ 84,50 tk (ilma käibemaksuta)
€ 104,78
€ 104,78 tk (koos käibemaksuga)
1
€ 84,50
€ 84,50 tk (ilma käibemaksuta)
€ 104,78
€ 104,78 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
DPST
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
Belgium
Toote üksikasjad
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.