Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 654-791Brand: Schneider ElectricManufacturers Part No.: A9DC4616
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

iCV40H

Tripping Characteristics

Type C

Country of Origin

Spain

€ 395.00

€ 395.00 Each (Exc. Vat)

€ 489.80

€ 489.80 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

€ 395.00

€ 395.00 Each (Exc. Vat)

€ 489.80

€ 489.80 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

iCV40H

Tripping Characteristics

Type C

Country of Origin

Spain