Schneider Electric, iIL, DIN Rail Red/Green LED Indicator, IP2X, 230V ac

RS Stock No.: 791-3114Brand: Schneider ElectricManufacturers Part No.: A9E18325
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Range

Acti 9

Pilot Light Colour

Red/Green

Lamp Type

LED

Series

iIL

Mounting Type

DIN Rail

IP Rating

IP2X

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Belgium

Product details

Acti9 iIL Indicator Lights

Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light

Stock information temporarily unavailable.

€ 36.90

€ 36.90 Each (Exc. Vat)

€ 45.02

€ 45.02 Each (inc. VAT)

Schneider Electric, iIL, DIN Rail Red/Green LED Indicator, IP2X, 230V ac

€ 36.90

€ 36.90 Each (Exc. Vat)

€ 45.02

€ 45.02 Each (inc. VAT)

Schneider Electric, iIL, DIN Rail Red/Green LED Indicator, IP2X, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 36.90
10 - 14€ 35.60
15+€ 34.40
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Range

Acti 9

Pilot Light Colour

Red/Green

Lamp Type

LED

Series

iIL

Mounting Type

DIN Rail

IP Rating

IP2X

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Belgium

Product details

Acti9 iIL Indicator Lights

Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light