Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker, 2P, 6A Curve B, 12 → 133 V, 220 → 240 V, 380

RS tootekood: 791-3180Bränd: Schneider ElectricTootja Part nr.: A9F53206
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

12 → 133 V, 220 → 240 V, 380 → 415 V, 440 V

Rated DC Voltage

100 → 133V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60H

Circuit Breaker Type

MCB

Width

36mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Terminal Contact Type

Screw

Päritoluriik

Bulgaria

Toote üksikasjad

Schneider Electric Acti9 iC60H MCBs - 2 Pole

iC60H series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

Lao andmed ajutiselt ei ole saadaval.

€ 117,00

€ 117,00 tk (ilma käibemaksuta)

€ 142,74

€ 142,74 tk (koos käibemaksuga)

Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker, 2P, 6A Curve B, 12 → 133 V, 220 → 240 V, 380

€ 117,00

€ 117,00 tk (ilma käibemaksuta)

€ 142,74

€ 142,74 tk (koos käibemaksuga)

Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker, 2P, 6A Curve B, 12 → 133 V, 220 → 240 V, 380
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 117,00
10 - 14€ 114,00
15+€ 107,00
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

12 → 133 V, 220 → 240 V, 380 → 415 V, 440 V

Rated DC Voltage

100 → 133V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60H

Circuit Breaker Type

MCB

Width

36mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Terminal Contact Type

Screw

Päritoluriik

Bulgaria

Toote üksikasjad

Schneider Electric Acti9 iC60H MCBs - 2 Pole

iC60H series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.