Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity

RS tootekood: 791-3290Bränd: Schneider ElectricTootja Part nr.: A9F54106
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

1P

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

100 → 133 V, 12 → 60 V, 220 → 240V

Rated DC Voltage

72 V, 12 → 48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60H

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

iC60H 1P 6A c

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker Switch

Terminal Contact Type

Screw

Päritoluriik

Bulgaria

Lao andmed ajutiselt ei ole saadaval.

€ 39,20

€ 39,20 tk (ilma käibemaksuta)

€ 47,82

€ 47,82 tk (koos käibemaksuga)

Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity

€ 39,20

€ 39,20 tk (ilma käibemaksuta)

€ 47,82

€ 47,82 tk (koos käibemaksuga)

Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 39,20
10 - 14€ 36,80
15+€ 33,90
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

1P

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

100 → 133 V, 12 → 60 V, 220 → 240V

Rated DC Voltage

72 V, 12 → 48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60H

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

iC60H 1P 6A c

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker Switch

Terminal Contact Type

Screw

Päritoluriik

Bulgaria